Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com 4K USB-C Docking Station with HDMI - 1 x USB ports, USB C

RS Stock No.: 240-6209Brand: StarTech.comManufacturers Part No.: CDP2HDUACP2Distrelec Article No.: 30252422
brand-logo
View all in Docking Stations

Technical Document

Specifications

Video Connection Type

HDMI

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.0

Bus Type

USB-C

Maximum Resolution

4096 x 2160

Number of Usb Ports

1

Thunderbolt Connector Type

Thunderbolt 3, Thunderbolt 4

Country of Origin

Vietnam

You may be interested in
Stock information temporarily unavailable.

AED 210.58

AED 210.58 Each (ex VAT)

AED 221.11

AED 221.11 Each (inc. VAT)

StarTech.com 4K USB-C Docking Station with HDMI - 1 x USB ports, USB C

AED 210.58

AED 210.58 Each (ex VAT)

AED 221.11

AED 221.11 Each (inc. VAT)

StarTech.com 4K USB-C Docking Station with HDMI - 1 x USB ports, USB C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Video Connection Type

HDMI

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.0

Bus Type

USB-C

Maximum Resolution

4096 x 2160

Number of Usb Ports

1

Thunderbolt Connector Type

Thunderbolt 3, Thunderbolt 4

Country of Origin

Vietnam

You may be interested in