StarTech.com USB C to Mini DisplayPort Adapter, USB 3.1, 1 Supported Display(s) - 4K @ 60 @ 60Hz

RS Stock No.: 186-2967Brand: StarTech.comManufacturers Part No.: CDP2MDPMM6BDistrelec Article No.: 30233080
brand-logo
View all in USB Video Adapters

Technical Document

Specifications

Length

1.8m

Video Connection Type

Mini DisplayPort

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Maximum Resolution

4K @ 60

Refresh Rate

60Hz

Thunderbolt Connector Type

Thunderbolt 3

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 313.11

AED 313.11 Each (ex VAT)

AED 328.77

AED 328.77 Each (inc. VAT)

StarTech.com USB C to Mini DisplayPort Adapter, USB 3.1, 1 Supported Display(s) - 4K @ 60 @ 60Hz

AED 313.11

AED 313.11 Each (ex VAT)

AED 328.77

AED 328.77 Each (inc. VAT)

StarTech.com USB C to Mini DisplayPort Adapter, USB 3.1, 1 Supported Display(s) - 4K @ 60 @ 60Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

1.8m

Video Connection Type

Mini DisplayPort

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Maximum Resolution

4K @ 60

Refresh Rate

60Hz

Thunderbolt Connector Type

Thunderbolt 3

Country of Origin

China

You may be interested in