Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com USB C to VGA Adapter, USB 3.1, 1 Supported Display(s) - 1920 x 1200

RS Stock No.: 123-8055Brand: StarTech.comManufacturers Part No.: CDP2VGADistrelec Article No.: 30214113
brand-logo
View all in USB Video Adapters

Technical Document

Specifications

Length

140mm

Video Connection Type

VGA

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Maximum Resolution

1920 x 1200

Thunderbolt Connector Type

Thunderbolt 3

Distrelec Product Id

30214113

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 269.80

AED 269.80 Each (ex VAT)

AED 283.29

AED 283.29 Each (inc. VAT)

StarTech.com USB C to VGA Adapter, USB 3.1, 1 Supported Display(s) - 1920 x 1200

AED 269.80

AED 269.80 Each (ex VAT)

AED 283.29

AED 283.29 Each (inc. VAT)

StarTech.com USB C to VGA Adapter, USB 3.1, 1 Supported Display(s) - 1920 x 1200
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

140mm

Video Connection Type

VGA

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Maximum Resolution

1920 x 1200

Thunderbolt Connector Type

Thunderbolt 3

Distrelec Product Id

30214113

Country of Origin

China

You may be interested in