Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com USB C to VGA Adapter, USB 3.1, 1 Supported Display(s) - 1920 x 1200 @ 60Hz

RS Stock No.: 186-2979Brand: StarTech.comManufacturers Part No.: CDP2VGAMM1MBDistrelec Article No.: 30231225
brand-logo
View all in USB Video Adapters

Technical Document

Specifications

Length

1m

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Maximum Resolution

1920 x 1200

Refresh Rate

60Hz

Thunderbolt Connector Type

Thunderbolt 3

Video Connection Type

VGA

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 222.02

AED 222.02 Each (ex VAT)

AED 233.12

AED 233.12 Each (inc. VAT)

StarTech.com USB C to VGA Adapter, USB 3.1, 1 Supported Display(s) - 1920 x 1200 @ 60Hz

AED 222.02

AED 222.02 Each (ex VAT)

AED 233.12

AED 233.12 Each (inc. VAT)

StarTech.com USB C to VGA Adapter, USB 3.1, 1 Supported Display(s) - 1920 x 1200 @ 60Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

1m

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Maximum Resolution

1920 x 1200

Refresh Rate

60Hz

Thunderbolt Connector Type

Thunderbolt 3

Video Connection Type

VGA

Country of Origin

China

You may be interested in