StarTech.com USB C to VGA Adapter, USB 3.1, 1 Supported Display(s) - 1920 x 1200

Technical Document
Specifications
Brand
StarTech.comLength
140mm
Thunderbolt Connector Type
Thunderbolt 3
Video Connection Type
VGA
USB Connection Type
USB C
Number of Displays Supported
1
USB Standard
USB 3.1
Maximum Resolution
1920 x 1200
Distrelec Product Id
30233088
Country of Origin
China
AED 286.05
AED 286.05 Each (ex VAT)
AED 300.35
AED 300.35 Each (inc. VAT)
1
AED 286.05
AED 286.05 Each (ex VAT)
AED 300.35
AED 300.35 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLength
140mm
Thunderbolt Connector Type
Thunderbolt 3
Video Connection Type
VGA
USB Connection Type
USB C
Number of Displays Supported
1
USB Standard
USB 3.1
Maximum Resolution
1920 x 1200
Distrelec Product Id
30233088
Country of Origin
China