Technical Document
Specifications
Brand
StarTech.comType
Rack Screws and Cage Nuts
For Use With
Server Racks and Cabinets
Material
Metal
Thread Size
#1032
Quantity
50
Dimensions
19 x 4.8 x 4.8mm
Height
4.8mm
Length
19.05mm
Width
4.8mm
Finish
Nickel Plated
Compatible Part
Cabinet, Rack
AED 289.70
AED 289.70 Each (ex VAT)
AED 304.18
AED 304.18 Each (inc. VAT)
StarTech.com Rack Screws and Cage Nuts for Use with Server Racks and Cabinets, #1032 Thread, 50 Piece(s), 19 x 4.8 x
1
AED 289.70
AED 289.70 Each (ex VAT)
AED 304.18
AED 304.18 Each (inc. VAT)
StarTech.com Rack Screws and Cage Nuts for Use with Server Racks and Cabinets, #1032 Thread, 50 Piece(s), 19 x 4.8 x
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comType
Rack Screws and Cage Nuts
For Use With
Server Racks and Cabinets
Material
Metal
Thread Size
#1032
Quantity
50
Dimensions
19 x 4.8 x 4.8mm
Height
4.8mm
Length
19.05mm
Width
4.8mm
Finish
Nickel Plated
Compatible Part
Cabinet, Rack