StarTech.com Steel Cable Management D-Ring Hook for Use with Network And Power Cables, 5 Rings, 4 x 1.8 x 1.8in

RS Stock No.: 102-611Brand: StarTech.comManufacturers Part No.: CMHOOK1UN5PK
brand-logo
View all in Rack Cable Management

Technical Document

Specifications

Type

Cable Management D-Ring Hook

Dimensions

4 x 1.8 x 1.8in

For Use With

Network And Power Cables

Material

Steel

Height U

1U

Number of Rings

5

Country of Origin

China

AED 152.30

AED 152.30 Each (ex VAT)

AED 159.92

AED 159.92 Each (inc. VAT)

StarTech.com Steel Cable Management D-Ring Hook for Use with Network And Power Cables, 5 Rings, 4 x 1.8 x 1.8in

AED 152.30

AED 152.30 Each (ex VAT)

AED 159.92

AED 159.92 Each (inc. VAT)

StarTech.com Steel Cable Management D-Ring Hook for Use with Network And Power Cables, 5 Rings, 4 x 1.8 x 1.8in

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Type

Cable Management D-Ring Hook

Dimensions

4 x 1.8 x 1.8in

For Use With

Network And Power Cables

Material

Steel

Height U

1U

Number of Rings

5

Country of Origin

China