Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com Steel Cable Holder for Use with Racks, 483 x 7 x 10mm

RS Stock No.: 186-2986Brand: StarTech.comManufacturers Part No.: CMLB102Distrelec Article No.: 30379049
brand-logo
View all in Rack Cable Management

Technical Document

Specifications

Type

Cable Holder

Dimensions

483 x 7 x 10mm

For Use With

Racks

Material

Steel

Height U

1U

Height (U)

1U

Quantity

10 pcs

Distrelec Product Id

30379049

Country of Origin

Canada

Stock information temporarily unavailable.

AED 509.41

AED 509.41 Each (ex VAT)

AED 534.88

AED 534.88 Each (inc. VAT)

StarTech.com Steel Cable Holder for Use with Racks, 483 x 7 x 10mm

AED 509.41

AED 509.41 Each (ex VAT)

AED 534.88

AED 534.88 Each (inc. VAT)

StarTech.com Steel Cable Holder for Use with Racks, 483 x 7 x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Cable Holder

Dimensions

483 x 7 x 10mm

For Use With

Racks

Material

Steel

Height U

1U

Height (U)

1U

Quantity

10 pcs

Distrelec Product Id

30379049

Country of Origin

Canada