Technical Document
Specifications
Brand
StarTech.comType
Cable Lacing Bar
Dimensions
48.3 x 10.2 x 1.1cm
For Use With
Racks
Material
Steel
Height U
1U
Number of Rings
2
Country of Origin
Canada
Stock information temporarily unavailable.
AED 12,491.01
AED 12,491.01 1 Pack of 1 (ex VAT)
AED 13,115.56
AED 13,115.56 1 Pack of 1 (inc. VAT)
StarTech.com Steel Cable Lacing Bar for Use with Racks, 2 Rings, 48.3 x 10.2 x 1.1cm
1
AED 12,491.01
AED 12,491.01 1 Pack of 1 (ex VAT)
AED 13,115.56
AED 13,115.56 1 Pack of 1 (inc. VAT)
StarTech.com Steel Cable Lacing Bar for Use with Racks, 2 Rings, 48.3 x 10.2 x 1.1cm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comType
Cable Lacing Bar
Dimensions
48.3 x 10.2 x 1.1cm
For Use With
Racks
Material
Steel
Height U
1U
Number of Rings
2
Country of Origin
Canada