Technical Document
Specifications
Brand
StarTech.comChain Diameter
1.5mm
Type
Security Cable
Accessory Type
Security Cable Tether
Length
0.3m
For Use With
Adapters, Dongles
Material
Steel
Lock Included
No
Alarm Included
No
Country of Origin
Taiwan, Province Of China
AED 109.20
AED 109.20 Each (ex VAT)
AED 114.66
AED 114.66 Each (inc. VAT)
1
AED 109.20
AED 109.20 Each (ex VAT)
AED 114.66
AED 114.66 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comChain Diameter
1.5mm
Type
Security Cable
Accessory Type
Security Cable Tether
Length
0.3m
For Use With
Adapters, Dongles
Material
Steel
Lock Included
No
Alarm Included
No
Country of Origin
Taiwan, Province Of China