Technical Document
Specifications
Brand
StarTech.comType
CPU Mount
Extension Arm
No
Maximum Screen Size
--
Maximum Load
10kg
VESA Configuration
--
Depth
212mm
Height
154mm
Weight
2.2kg
Width
235mm
Country of Origin
China
Stock information temporarily unavailable.
AED 418.74
AED 418.74 Each (ex VAT)
AED 439.68
AED 439.68 Each (inc. VAT)
StarTech.com CPU Mount, Max -- Monitor
1
AED 418.74
AED 418.74 Each (ex VAT)
AED 439.68
AED 439.68 Each (inc. VAT)
StarTech.com CPU Mount, Max -- Monitor
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comType
CPU Mount
Extension Arm
No
Maximum Screen Size
--
Maximum Load
10kg
VESA Configuration
--
Depth
212mm
Height
154mm
Weight
2.2kg
Width
235mm
Country of Origin
China