StarTech.com Male DisplayPort to Male DisplayPort, PVC Cable, 4K @ 60 Hz, 5m

RS Stock No.: 176-5651Brand: StarTech.comManufacturers Part No.: DISPL5MDistrelec Article No.: 30214120
brand-logo
View all in DisplayPort Cables

Technical Document

Specifications

Connector 1

DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

DisplayPort Version

1.2

Length

5m

Maximum Resolution

4k @ 60 Hz

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Size of Strands

28 AWG

Distrelec Product Id

30214120

Connector B Gender

Male

Connector B

DisplayPort

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 242.34

AED 242.34 Each (ex VAT)

AED 254.46

AED 254.46 Each (inc. VAT)

StarTech.com Male DisplayPort to Male DisplayPort, PVC Cable, 4K @ 60 Hz, 5m

AED 242.34

AED 242.34 Each (ex VAT)

AED 254.46

AED 254.46 Each (inc. VAT)

StarTech.com Male DisplayPort to Male DisplayPort, PVC Cable, 4K @ 60 Hz, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Connector 1

DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

DisplayPort Version

1.2

Length

5m

Maximum Resolution

4k @ 60 Hz

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Size of Strands

28 AWG

Distrelec Product Id

30214120

Connector B Gender

Male

Connector B

DisplayPort

Country of Origin

China

You may be interested in