StarTech.com Male DisplayPort to Male DisplayPort, PVC Cable, 2K @ 30 Hz, 7m

RS Stock No.: 176-5705Brand: StarTech.comManufacturers Part No.: DISPL7MDistrelec Article No.: 30233099
brand-logo
View all in DisplayPort Cables

Technical Document

Specifications

Connector 1

DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

7m

Maximum Resolution

2K @ 30 Hz

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Size of Strands

26 AWG

Country of Origin

China

You may be interested in
Startech, PVC  Cable, 9.1m
AED 454.67Each (ex VAT)
StarTech.com, PVC  Cable, 7.6m
AED 333.67Each (ex VAT)

AED 572.04

AED 572.04 Each (ex VAT)

AED 600.64

AED 600.64 Each (inc. VAT)

StarTech.com Male DisplayPort to Male DisplayPort, PVC Cable, 2K @ 30 Hz, 7m

AED 572.04

AED 572.04 Each (ex VAT)

AED 600.64

AED 600.64 Each (inc. VAT)

StarTech.com Male DisplayPort to Male DisplayPort, PVC Cable, 2K @ 30 Hz, 7m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Startech, PVC  Cable, 9.1m
AED 454.67Each (ex VAT)
StarTech.com, PVC  Cable, 7.6m
AED 333.67Each (ex VAT)

Technical Document

Specifications

Connector 1

DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

7m

Maximum Resolution

2K @ 30 Hz

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Size of Strands

26 AWG

Country of Origin

China

You may be interested in
Startech, PVC  Cable, 9.1m
AED 454.67Each (ex VAT)
StarTech.com, PVC  Cable, 7.6m
AED 333.67Each (ex VAT)