StarTech.com Dual Monitor USB 3.0 Docking Station with DVI, HDMI, VGA - 6 x USB ports, USB C

RS Stock No.: 179-8013Brand: StarTech.comManufacturers Part No.: DK30ADD
brand-logo
View all in Docking Stations

Technical Document

Specifications

Video Connection Type

DVI, HDMI

USB Connection Type

USB C

Number of Displays Supported

2

USB Standard

USB 3.0

Bus Type

USB 3.0

Maximum Resolution

2048 x 1152

Number of Usb Ports

6

Video Connection Type

DVI, HDMI, VGA

Country of Origin

China

Stock information temporarily unavailable.

AED 1,233.49

AED 1,233.49 Each (ex VAT)

AED 1,295.16

AED 1,295.16 Each (inc. VAT)

StarTech.com Dual Monitor USB 3.0 Docking Station with DVI, HDMI, VGA - 6 x USB ports, USB C

AED 1,233.49

AED 1,233.49 Each (ex VAT)

AED 1,295.16

AED 1,295.16 Each (inc. VAT)

StarTech.com Dual Monitor USB 3.0 Docking Station with DVI, HDMI, VGA - 6 x USB ports, USB C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Video Connection Type

DVI, HDMI

USB Connection Type

USB C

Number of Displays Supported

2

USB Standard

USB 3.0

Bus Type

USB 3.0

Maximum Resolution

2048 x 1152

Number of Usb Ports

6

Video Connection Type

DVI, HDMI, VGA

Country of Origin

China