StarTech.com Dual Monitor 4K USB-C Docking Station with HDMI - 4 x USB ports, USB A, USB C
RS Stock No.: 221-7257Brand: StarTech.comManufacturers Part No.: DK30C2DPEPUEDistrelec Article No.: 30218754

Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
HDMI
USB Connection Type
USB A, USB C
Number of Displays Supported
2
USB Standard
USB 3.0
Bus Type
USB-C
Maximum Resolution
4096 x 2160
Number of Usb Ports
4
Thunderbolt Connector Type
Thunderbolt 3
Stock information temporarily unavailable.
AED 2,084.93
AED 2,084.93 Each (ex VAT)
AED 2,189.18
AED 2,189.18 Each (inc. VAT)
StarTech.com Dual Monitor 4K USB-C Docking Station with HDMI - 4 x USB ports, USB A, USB C
1
AED 2,084.93
AED 2,084.93 Each (ex VAT)
AED 2,189.18
AED 2,189.18 Each (inc. VAT)
StarTech.com Dual Monitor 4K USB-C Docking Station with HDMI - 4 x USB ports, USB A, USB C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
HDMI
USB Connection Type
USB A, USB C
Number of Displays Supported
2
USB Standard
USB 3.0
Bus Type
USB-C
Maximum Resolution
4096 x 2160
Number of Usb Ports
4
Thunderbolt Connector Type
Thunderbolt 3