StarTech.com Dual Monitor 4K Docking Station with DisplayPort - 4 x USB ports, USB C

RS Stock No.: 196-3852Brand: StarTech.comManufacturers Part No.: DK30C2DPPDUEDistrelec Article No.: 30231253
brand-logo
View all in Docking Stations

Technical Document

Specifications

Video Connection Type

DisplayPort

USB Connection Type

USB C

Number of Displays Supported

2

USB Standard

USB 3.0

Maximum Resolution

4096 x 2160

Number of Usb Ports

4

Thunderbolt Connector Type

Thunderbolt 3

Stock information temporarily unavailable.

AED 2,013.95

AED 2,013.95 Each (ex VAT)

AED 2,114.65

AED 2,114.65 Each (inc. VAT)

StarTech.com Dual Monitor 4K Docking Station with DisplayPort - 4 x USB ports, USB C

AED 2,013.95

AED 2,013.95 Each (ex VAT)

AED 2,114.65

AED 2,114.65 Each (inc. VAT)

StarTech.com Dual Monitor 4K Docking Station with DisplayPort - 4 x USB ports, USB C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Video Connection Type

DisplayPort

USB Connection Type

USB C

Number of Displays Supported

2

USB Standard

USB 3.0

Maximum Resolution

4096 x 2160

Number of Usb Ports

4

Thunderbolt Connector Type

Thunderbolt 3