Technical Document
Specifications
Brand
StarTech.comNumber of Displays Supported
2
USB Standard
USB 3.0
Bus Type
USB-C
Maximum Resolution
3840 x 2160
Number of Usb Ports
4
Thunderbolt Connector Type
Thunderbolt 3
Video Connection Type
DisplayPort, HDMI
USB Connection Type
USB C
Country of Origin
China
AED 1,501.50
AED 1,501.50 Each (ex VAT)
AED 1,576.58
AED 1,576.58 Each (inc. VAT)
1
AED 1,501.50
AED 1,501.50 Each (ex VAT)
AED 1,576.58
AED 1,576.58 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comNumber of Displays Supported
2
USB Standard
USB 3.0
Bus Type
USB-C
Maximum Resolution
3840 x 2160
Number of Usb Ports
4
Thunderbolt Connector Type
Thunderbolt 3
Video Connection Type
DisplayPort, HDMI
USB Connection Type
USB C
Country of Origin
China