Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com Triple Monitor 4K USB-C Docking Station with HDMI DP - 7 x USB ports, USB C

RS Stock No.: 256-6926Brand: StarTech.comManufacturers Part No.: DK31C3MNCRUE
brand-logo
View all in Docking Stations

Technical Document

Specifications

Video Connection Type

HDMI DP

Number of Displays Supported

3

USB Standard

USB 3.2

Bus Type

USB-C

Maximum Resolution

4096 x 2160

Number of Usb Ports

7

Thunderbolt Connector Type

Thunderbolt 4

USB Connection Type

USB C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 1,501.87

AED 1,501.87 Each (ex VAT)

AED 1,576.96

AED 1,576.96 Each (inc. VAT)

StarTech.com Triple Monitor 4K USB-C Docking Station with HDMI DP - 7 x USB ports, USB C

AED 1,501.87

AED 1,501.87 Each (ex VAT)

AED 1,576.96

AED 1,576.96 Each (inc. VAT)

StarTech.com Triple Monitor 4K USB-C Docking Station with HDMI DP - 7 x USB ports, USB C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Video Connection Type

HDMI DP

Number of Displays Supported

3

USB Standard

USB 3.2

Bus Type

USB-C

Maximum Resolution

4096 x 2160

Number of Usb Ports

7

Thunderbolt Connector Type

Thunderbolt 4

USB Connection Type

USB C

Country of Origin

Taiwan, Province Of China