StarTech.com USB-C Docking Station with DVI - 1 x USB ports, USB C

Technical Document
Specifications
Brand
StarTech.comNumber of Displays Supported
1
USB Standard
USB 3.0
Bus Type
USB-C
Maximum Resolution
1920 x 1200
Number of Usb Ports
1
USB Connection Type
USB C
Video Connection Type
DVI
Distrelec Product Id
30231261
Country of Origin
China
AED 258.09
AED 258.09 Each (ex VAT)
AED 270.99
AED 270.99 Each (inc. VAT)
1
AED 258.09
AED 258.09 Each (ex VAT)
AED 270.99
AED 270.99 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comNumber of Displays Supported
1
USB Standard
USB 3.0
Bus Type
USB-C
Maximum Resolution
1920 x 1200
Number of Usb Ports
1
USB Connection Type
USB C
Video Connection Type
DVI
Distrelec Product Id
30231261
Country of Origin
China