StarTech.com 4K USB-C Docking Station with HDMI - 2 x USB ports
RS Stock No.: 186-4069Brand: StarTech.comManufacturers Part No.: DKT30CHCPDDistrelec Article No.: 30231262

Technical Document
Specifications
Brand
StarTech.comBus Type
USB-C
Maximum Resolution
4096 x 2160
Video Connection Type
HDMI
Number of Displays Supported
1
USB Standard
USB 3.0
Number of Usb Ports
2
AED 399.37
AED 399.37 Each (ex VAT)
AED 419.34
AED 419.34 Each (inc. VAT)
StarTech.com 4K USB-C Docking Station with HDMI - 2 x USB ports
1
AED 399.37
AED 399.37 Each (ex VAT)
AED 419.34
AED 419.34 Each (inc. VAT)
StarTech.com 4K USB-C Docking Station with HDMI - 2 x USB ports
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comBus Type
USB-C
Maximum Resolution
4096 x 2160
Video Connection Type
HDMI
Number of Displays Supported
1
USB Standard
USB 3.0
Number of Usb Ports
2