StarTech.com 4K USB-C Docking Station with HDMI - 2 x USB ports, USB A, USB C

Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
HDMI
USB Connection Type
USB A, USB C
Number of Displays Supported
1
USB Standard
USB 3.0
Bus Type
USB-C
Maximum Resolution
4096 x 2160
Number of Usb Ports
2
Distrelec Product Id
30231264
Product details
Laptop Docking Station
AED 474.50
AED 474.50 Each (ex VAT)
AED 498.22
AED 498.22 Each (inc. VAT)
1
AED 474.50
AED 474.50 Each (ex VAT)
AED 498.22
AED 498.22 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
HDMI
USB Connection Type
USB A, USB C
Number of Displays Supported
1
USB Standard
USB 3.0
Bus Type
USB-C
Maximum Resolution
4096 x 2160
Number of Usb Ports
2
Distrelec Product Id
30231264
Product details