StarTech.com 4K USB-C Docking Station with HDMI - 3 x USB ports, USB A, USB C

RS Stock No.: 236-8300Brand: StarTech.comManufacturers Part No.: DKT30ICHPDDistrelec Article No.: 30252432
brand-logo
View all in Docking Stations

Technical Document

Specifications

Video Connection Type

HDMI

USB Connection Type

USB A, USB C

Number of Displays Supported

1

USB Standard

USB C

Bus Type

USB-C

Maximum Resolution

3840 x 2160

Number of Usb Ports

3

Thunderbolt Connector Type

Thunderbolt 3

Country of Origin

Vietnam

Stock information temporarily unavailable.

AED 229.53

AED 229.53 Each (ex VAT)

AED 241.01

AED 241.01 Each (inc. VAT)

StarTech.com 4K USB-C Docking Station with HDMI - 3 x USB ports, USB A, USB C

AED 229.53

AED 229.53 Each (ex VAT)

AED 241.01

AED 241.01 Each (inc. VAT)

StarTech.com 4K USB-C Docking Station with HDMI - 3 x USB ports, USB A, USB C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Video Connection Type

HDMI

USB Connection Type

USB A, USB C

Number of Displays Supported

1

USB Standard

USB C

Bus Type

USB-C

Maximum Resolution

3840 x 2160

Number of Usb Ports

3

Thunderbolt Connector Type

Thunderbolt 3

Country of Origin

Vietnam