Technical Document
Specifications
Brand
StarTech.comSpeaker Type
Portable Speaker
Model
DKTBRSPMPD
Nominal Rated Power
15W
Indoor/Outdoor Use
Indoor, Outdoor
Frequency Response
10 kHz
Colour
Grey
Country of Origin
Malaysia
AED 615.06
AED 615.06 Each (ex VAT)
AED 645.81
AED 645.81 Each (inc. VAT)
1
AED 615.06
AED 615.06 Each (ex VAT)
AED 645.81
AED 645.81 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comSpeaker Type
Portable Speaker
Model
DKTBRSPMPD
Nominal Rated Power
15W
Indoor/Outdoor Use
Indoor, Outdoor
Frequency Response
10 kHz
Colour
Grey
Country of Origin
Malaysia