Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com Male DisplayPort to Male DisplayPort, TPE Cable, 8K @ 60 Hz, 2m

RS Stock No.: 236-8305Brand: StarTech.comManufacturers Part No.: DP14VMM2MDistrelec Article No.: 30252436
brand-logo
View all in DisplayPort Cables

Technical Document

Specifications

Connector 1

DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

DisplayPort Version

1.4

Length

2m

Maximum Resolution

8K @ 60 Hz

Outer Sheath Material

TPE

Sheath Colour

Black, Grey

Shielding

Aluminum-Mylar Foil with Braid

Size of Strands

34 AWG

Standards Met

RoHS Compliant

Series

DP14

Version

1.4

Distrelec Product Id

30252436

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 146.90

AED 146.90 Each (ex VAT)

AED 154.24

AED 154.24 Each (inc. VAT)

StarTech.com Male DisplayPort to Male DisplayPort, TPE Cable, 8K @ 60 Hz, 2m

AED 146.90

AED 146.90 Each (ex VAT)

AED 154.24

AED 154.24 Each (inc. VAT)

StarTech.com Male DisplayPort to Male DisplayPort, TPE Cable, 8K @ 60 Hz, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Connector 1

DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

DisplayPort Version

1.4

Length

2m

Maximum Resolution

8K @ 60 Hz

Outer Sheath Material

TPE

Sheath Colour

Black, Grey

Shielding

Aluminum-Mylar Foil with Braid

Size of Strands

34 AWG

Standards Met

RoHS Compliant

Series

DP14

Version

1.4

Distrelec Product Id

30252436

Country of Origin

China

You may be interested in