StarTech.com DisplayPort to HDMI Adapter, 107.5mm Length - 4K x 2K Maximum Resolution
RS Stock No.: 177-8789Brand: StarTech.comManufacturers Part No.: DP2HD4K60SDistrelec Article No.: 30233121

Technical Document
Specifications
Brand
StarTech.comVideo Input
DisplayPort
Video Output
HDMI
Number of Video Outputs
1
Maximum Resolution
4K x 2K
Cable Length
107.5mm
Country of Origin
China
Stock information temporarily unavailable.
AED 257.62
AED 257.62 Each (ex VAT)
AED 270.50
AED 270.50 Each (inc. VAT)
StarTech.com DisplayPort to HDMI Adapter, 107.5mm Length - 4K x 2K Maximum Resolution
1
AED 257.62
AED 257.62 Each (ex VAT)
AED 270.50
AED 270.50 Each (inc. VAT)
StarTech.com DisplayPort to HDMI Adapter, 107.5mm Length - 4K x 2K Maximum Resolution
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comVideo Input
DisplayPort
Video Output
HDMI
Number of Video Outputs
1
Maximum Resolution
4K x 2K
Cable Length
107.5mm
Country of Origin
China