StarTech.com DisplayPort to HDMI Adapter, 64mm Length - 4K x 2K Maximum Resolution

RS Stock No.: 177-8759Brand: StarTech.comManufacturers Part No.: DP2HD4KADAPDistrelec Article No.: 30233122
brand-logo
View all in Video Converters

Technical Document

Specifications

Video Input

DisplayPort

Video Output

HDMI

Number of Video Outputs

1

Maximum Resolution

4K x 2K

Cable Length

64mm

You may be interested in
Stock information temporarily unavailable.

AED 117.34

AED 117.34 Each (ex VAT)

AED 123.21

AED 123.21 Each (inc. VAT)

StarTech.com DisplayPort to HDMI Adapter, 64mm Length - 4K x 2K Maximum Resolution

AED 117.34

AED 117.34 Each (ex VAT)

AED 123.21

AED 123.21 Each (inc. VAT)

StarTech.com DisplayPort to HDMI Adapter, 64mm Length - 4K x 2K Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Video Input

DisplayPort

Video Output

HDMI

Number of Video Outputs

1

Maximum Resolution

4K x 2K

Cable Length

64mm

You may be interested in