Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com DisplayPort to VGA Adapter, 77mm Length - 1920 x 1200 Maximum Resolution

RS Stock No.: 177-8788Brand: StarTech.comManufacturers Part No.: DP2VGADistrelec Article No.: 30233129
brand-logo
View all in Video Converters

Technical Document

Specifications

Video Input

DisplayPort

Video Output

VGA

Number of Video Outputs

1

Maximum Resolution

1920 x 1200

Cable Length

77mm

Distrelec Product Id

30233129

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 191.53

AED 191.53 Each (ex VAT)

AED 201.11

AED 201.11 Each (inc. VAT)

StarTech.com DisplayPort to VGA Adapter, 77mm Length - 1920 x 1200 Maximum Resolution

AED 191.53

AED 191.53 Each (ex VAT)

AED 201.11

AED 201.11 Each (inc. VAT)

StarTech.com DisplayPort to VGA Adapter, 77mm Length - 1920 x 1200 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Video Input

DisplayPort

Video Output

VGA

Number of Video Outputs

1

Maximum Resolution

1920 x 1200

Cable Length

77mm

Distrelec Product Id

30233129

Country of Origin

China

You may be interested in