StarTech.com 2 port DisplayPort to HDMI, VGA Adapter, 200mm Length - 1920 x 1080, 3840 x 2160 Maximum Resolution
RS Stock No.: 213-3177Brand: StarTech.comManufacturers Part No.: DP2VGAHD20Distrelec Article No.: 30214138

Technical Document
Specifications
Brand
StarTech.comVideo Input
DisplayPort
Video Output
HDMI, VGA
Number of Video Outputs
2
Maximum Resolution
1920 x 1080, 3840 x 2160
Cable Length
200mm
Country of Origin
Vietnam
AED 195.04
AED 195.04 Each (ex VAT)
AED 204.79
AED 204.79 Each (inc. VAT)
StarTech.com 2 port DisplayPort to HDMI, VGA Adapter, 200mm Length - 1920 x 1080, 3840 x 2160 Maximum Resolution
1
AED 195.04
AED 195.04 Each (ex VAT)
AED 204.79
AED 204.79 Each (inc. VAT)
StarTech.com 2 port DisplayPort to HDMI, VGA Adapter, 200mm Length - 1920 x 1080, 3840 x 2160 Maximum Resolution
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comVideo Input
DisplayPort
Video Output
HDMI, VGA
Number of Video Outputs
2
Maximum Resolution
1920 x 1080, 3840 x 2160
Cable Length
200mm
Country of Origin
Vietnam