StarTech.com, Male DVI-D Dual Link to Male DVI-D Dual Link Cable, 10mBlack sheathAluminium Foil, Braid shielding

RS Stock No.: 176-5719Brand: StarTech.comManufacturers Part No.: DVIDDMM10MDistrelec Article No.: 30252444
brand-logo
View all in DVI Cables

Technical Document

Specifications

Connector 1

DVI-D Dual Link

Connector 2

DVI-D Dual Link

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

10m

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Aluminium Foil, Braid

Size of Strands

28 AWG

Country of Origin

China

AED 418.37

AED 418.37 Each (ex VAT)

AED 439.29

AED 439.29 Each (inc. VAT)

StarTech.com, Male DVI-D Dual Link to Male DVI-D Dual Link Cable, 10mBlack sheathAluminium Foil, Braid shielding

AED 418.37

AED 418.37 Each (ex VAT)

AED 439.29

AED 439.29 Each (inc. VAT)

StarTech.com, Male DVI-D Dual Link to Male DVI-D Dual Link Cable, 10mBlack sheathAluminium Foil, Braid shielding

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Connector 1

DVI-D Dual Link

Connector 2

DVI-D Dual Link

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

10m

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Aluminium Foil, Braid

Size of Strands

28 AWG

Country of Origin

China