StarTech.com, Male DVI-D Dual Link to Male DVI-D Dual Link Cable, 2mBlack sheathAluminium Foil, Braid shielding

Technical Document
Specifications
Brand
StarTech.comConnector 1
DVI-D Dual Link
Connector 2
DVI-D Dual Link
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
2m
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Aluminium Foil, Braid
Size of Strands
28 AWG
Country of Origin
China
AED 90.05
AED 90.05 Each (ex VAT)
AED 94.55
AED 94.55 Each (inc. VAT)
1
AED 90.05
AED 90.05 Each (ex VAT)
AED 94.55
AED 94.55 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comConnector 1
DVI-D Dual Link
Connector 2
DVI-D Dual Link
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
2m
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Aluminium Foil, Braid
Size of Strands
28 AWG
Country of Origin
China