StarTech.com, Male DVI-D Dual Link to Male DVI-D Dual Link Cable, 3mBlack sheathAluminium Foil, Braid shielding

Technical Document
Specifications
Brand
StarTech.comConnector 1
DVI-D Dual Link
Connector 2
DVI-D Dual Link
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
3m
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Aluminium Foil, Braid
Size of Strands
28 AWG
Country of Origin
China
AED 107.07
AED 107.07 Each (ex VAT)
AED 112.42
AED 112.42 Each (inc. VAT)
1
AED 107.07
AED 107.07 Each (ex VAT)
AED 112.42
AED 112.42 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comConnector 1
DVI-D Dual Link
Connector 2
DVI-D Dual Link
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
3m
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Aluminium Foil, Braid
Size of Strands
28 AWG
Country of Origin
China