StarTech.com, Male DVI-D Single Link to Male DVI-D Single Link Cable, 3mBlack sheathAluminium Foil, Braid shielding

Technical Document
Specifications
Brand
StarTech.comConnector 1
DVI-D Single Link
Connector 2
DVI-D Single Link
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
3m
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Aluminium Foil, Braid
Size of Strands
28 AWG
Distrelec Product Id
30252451
Connector B Gender
Male
Connector B
DVI-D
Connector A
DVI-D
Country of Origin
China
AED 123.06
AED 123.06 Each (ex VAT)
AED 129.21
AED 129.21 Each (inc. VAT)
1
AED 123.06
AED 123.06 Each (ex VAT)
AED 129.21
AED 129.21 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comConnector 1
DVI-D Single Link
Connector 2
DVI-D Single Link
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
3m
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Aluminium Foil, Braid
Size of Strands
28 AWG
Distrelec Product Id
30252451
Connector B Gender
Male
Connector B
DVI-D
Connector A
DVI-D
Country of Origin
China