StarTech.com, Male DVI-D Dual Link to Female DVI-D Dual Link x 2 Cable, 300mmBlack sheath

Technical Document
Specifications
Brand
StarTech.comConnector 1
DVI-D Dual Link
Connector 2
DVI-D Dual Link x 2
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
300mm
Outer Sheath Material
PVC
Sheath Colour
Black
Standards Met
CE, REACH
Connector B Gender
Female
Distrelec Product Id
30252454
Connector B
DVI-D x 2
Country of Origin
China
AED 122.38
AED 122.38 Each (ex VAT)
AED 128.50
AED 128.50 Each (inc. VAT)
1
AED 122.38
AED 122.38 Each (ex VAT)
AED 128.50
AED 128.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comConnector 1
DVI-D Dual Link
Connector 2
DVI-D Dual Link x 2
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
300mm
Outer Sheath Material
PVC
Sheath Colour
Black
Standards Met
CE, REACH
Connector B Gender
Female
Distrelec Product Id
30252454
Connector B
DVI-D x 2
Country of Origin
China