StarTech.com RJ45, SFP Media Converter, Multi Mode, Half/Full Duplex

Technical Document
Specifications
Brand
StarTech.comConnection Port
RJ45, SFP
Fibre Operating Mode
Half/Full Duplex
Maximum Data Transfer Rate
1250Mbps
Fibre Type
Multi Mode
Country of Origin
Taiwan, Province Of China
AED 1,014.76
AED 1,014.76 Each (ex VAT)
AED 1,065.50
AED 1,065.50 Each (inc. VAT)
1
AED 1,014.76
AED 1,014.76 Each (ex VAT)
AED 1,065.50
AED 1,065.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comConnection Port
RJ45, SFP
Fibre Operating Mode
Half/Full Duplex
Maximum Data Transfer Rate
1250Mbps
Fibre Type
Multi Mode
Country of Origin
Taiwan, Province Of China