StarTech.com Juniper Compatible RJ45 Copper Transceiver Module, Full Duplex, 10/100/1000Mbit/s
RS Stock No.: 186-3938Brand: StarTech.comManufacturers Part No.: EXSFP1GETSTDistrelec Article No.: 30293993

Technical Document
Specifications
Brand
StarTech.comConnection Port
RJ45
Fibre Operating Mode
Full Duplex
Maximum Data Transfer Rate
1000Mbps
Maximum Transfer Distance
100m
Network Speed
10/100/1000Mbit/s
Fibre Type
Copper
Compatible Brands
Juniper
Distrelec Product Id
30293993
Country of Origin
China
Stock information temporarily unavailable.
AED 343.61
AED 343.61 Each (ex VAT)
AED 360.79
AED 360.79 Each (inc. VAT)
StarTech.com Juniper Compatible RJ45 Copper Transceiver Module, Full Duplex, 10/100/1000Mbit/s
1
AED 343.61
AED 343.61 Each (ex VAT)
AED 360.79
AED 360.79 Each (inc. VAT)
StarTech.com Juniper Compatible RJ45 Copper Transceiver Module, Full Duplex, 10/100/1000Mbit/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comConnection Port
RJ45
Fibre Operating Mode
Full Duplex
Maximum Data Transfer Rate
1000Mbps
Maximum Transfer Distance
100m
Network Speed
10/100/1000Mbit/s
Fibre Type
Copper
Compatible Brands
Juniper
Distrelec Product Id
30293993
Country of Origin
China