StarTech.com 3 port USB 3.0 External Multi Card Reader for Compact Flash Memory Cards
RS Stock No.: 186-1550Brand: StarTech.comManufacturers Part No.: FCREADU3CDistrelec Article No.: 30231316

Technical Document
Specifications
Brand
StarTech.comInstallation Type
External
Computer Interface
USB 3.0
Card Types
Compact Flash
Dimensions
68 x 64 x 14mm
Number Of Ports
3
Weight
104g
Height
31mm
Length
104mm
Width
129mm
Distrelec Product Id
30231316
Country of Origin
China
Stock information temporarily unavailable.
AED 208.42
AED 208.42 Each (ex VAT)
AED 218.84
AED 218.84 Each (inc. VAT)
StarTech.com 3 port USB 3.0 External Multi Card Reader for Compact Flash Memory Cards
1
AED 208.42
AED 208.42 Each (ex VAT)
AED 218.84
AED 218.84 Each (inc. VAT)
StarTech.com 3 port USB 3.0 External Multi Card Reader for Compact Flash Memory Cards
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comInstallation Type
External
Computer Interface
USB 3.0
Card Types
Compact Flash
Dimensions
68 x 64 x 14mm
Number Of Ports
3
Weight
104g
Height
31mm
Length
104mm
Width
129mm
Distrelec Product Id
30231316
Country of Origin
China