Technical Document
Specifications
Brand
StarTech.comMounting Surface
Wall
Number of Displays Supported
1
Product Type
Monitor Arm
Maximum Screen Size
70in
VESA Configurations
200x200mm, 300x200mm, 300x300mm, 400x200mm, 400x300mm, 400x400mm, 600x400mm
Extension Arm
Yes
Maximum Load
45kg
Depth
415mm
Colour
Black
Country of Origin
China
AED 1,802.54
AED 1,802.54 Each (ex VAT)
AED 1,892.67
AED 1,892.67 Each (inc. VAT)
1
AED 1,802.54
AED 1,802.54 Each (ex VAT)
AED 1,892.67
AED 1,892.67 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comMounting Surface
Wall
Number of Displays Supported
1
Product Type
Monitor Arm
Maximum Screen Size
70in
VESA Configurations
200x200mm, 300x200mm, 300x300mm, 400x200mm, 400x300mm, 400x400mm, 600x400mm
Extension Arm
Yes
Maximum Load
45kg
Depth
415mm
Colour
Black
Country of Origin
China