Technical Document
Specifications
Brand
StarTech.comMounting Surface
Wall
Number of Displays Supported
1
Product Type
Monitor Arm
Maximum Screen Size
75in
VESA Configurations
200x200mm, 300x300mm, 400x200mm, 400x400mm, 600x400mm, 800x400mm
Extension Arm
No
Maximum Load
40kg
Screen Size Capacity
37 to 75 in
Screen Size Minimum
37in
Screen Size Maximum
75in
Depth
978mm
Colour
Black
Country of Origin
China
AED 510.40
AED 510.40 Each (ex VAT)
AED 535.92
AED 535.92 Each (inc. VAT)
1
AED 510.40
AED 510.40 Each (ex VAT)
AED 535.92
AED 535.92 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comMounting Surface
Wall
Number of Displays Supported
1
Product Type
Monitor Arm
Maximum Screen Size
75in
VESA Configurations
200x200mm, 300x300mm, 400x200mm, 400x400mm, 600x400mm, 800x400mm
Extension Arm
No
Maximum Load
40kg
Screen Size Capacity
37 to 75 in
Screen Size Minimum
37in
Screen Size Maximum
75in
Depth
978mm
Colour
Black
Country of Origin
China