Technical Document
Specifications
Brand
StarTech.comMounting Surface
Wall
Number of Displays Supported
1
Product Type
Monitor Arm
Maximum Screen Size
75in
VESA Configurations
200x200mm, 300x300mm, 400x200mm, 400x400mm, 600x400mm, 800x400mm
Extension Arm
No
Maximum Load
40kg
Screen Size Minimum
37in
Screen Size Maximum
75in
Depth
987mm
Weight
4.8kg
Country of Origin
China
AED 623.80
AED 623.80 Each (ex VAT)
AED 654.99
AED 654.99 Each (inc. VAT)
1
AED 623.80
AED 623.80 Each (ex VAT)
AED 654.99
AED 654.99 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comMounting Surface
Wall
Number of Displays Supported
1
Product Type
Monitor Arm
Maximum Screen Size
75in
VESA Configurations
200x200mm, 300x300mm, 400x200mm, 400x400mm, 600x400mm, 800x400mm
Extension Arm
No
Maximum Load
40kg
Screen Size Minimum
37in
Screen Size Maximum
75in
Depth
987mm
Weight
4.8kg
Country of Origin
China