Technical Document
Specifications
Brand
StarTech.comTilt Adjustable
Yes
Height
95mm
Length
505mm
Width
360mm
Colour
Black
Weight
3kg
Maximum Height
123mm
Minimum Height
95mm
Country of Origin
Taiwan, Province Of China
AED 399.00
AED 399.00 Each (ex VAT)
AED 418.95
AED 418.95 Each (inc. VAT)
StarTech.com, Adjustable Tilt Foot Rest, 505mm Height, 360mm Width, 3kg
1
AED 399.00
AED 399.00 Each (ex VAT)
AED 418.95
AED 418.95 Each (inc. VAT)
StarTech.com, Adjustable Tilt Foot Rest, 505mm Height, 360mm Width, 3kg
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comTilt Adjustable
Yes
Height
95mm
Length
505mm
Width
360mm
Colour
Black
Weight
3kg
Maximum Height
123mm
Minimum Height
95mm
Country of Origin
Taiwan, Province Of China