StarTech.com, Cable

RS Stock No.: 186-4079Brand: StarTech.comManufacturers Part No.: GC46MFKEYDistrelec Article No.: 30252464
brand-logo
View all in PS/2 Cables

Technical Document

Specifications

Connector 1

PS/2

Connector A

USB A

Connector 2

USB A

Connector A Gender

Male

Connector 1 Gender

Male

Connector B

PS/2

Connector 2 Gender

Female

Connector B Gender

Female

Sheath Colour

Purple

USB Standard

USB 2.0

Length

5cm

Distrelec Product Id

30252464

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 38.17

AED 38.17 Each (ex VAT)

AED 40.08

AED 40.08 Each (inc. VAT)

StarTech.com, Cable

AED 38.17

AED 38.17 Each (ex VAT)

AED 40.08

AED 40.08 Each (inc. VAT)

StarTech.com, Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Connector 1

PS/2

Connector A

USB A

Connector 2

USB A

Connector A Gender

Male

Connector 1 Gender

Male

Connector B

PS/2

Connector 2 Gender

Female

Connector B Gender

Female

Sheath Colour

Purple

USB Standard

USB 2.0

Length

5cm

Distrelec Product Id

30252464

Country of Origin

China

You may be interested in