StarTech.com AV Adapter, Female HDMI to Female HDMI

Technical Document
Specifications
Brand
StarTech.comConverts From Gender
Female
Converts From Type
HDMI
Converts To Gender
Female
Converts To Type
HDMI
Type
HDMI
End 1
Female HDMI (1)
End 2
Female HDMI (1)
End 1 Number of Connectors
1
End 2 Number of Connectors
1
Colour
Black
Distrelec Product Id
30252467
Country of Origin
China
AED 76.18
AED 76.18 Each (ex VAT)
AED 79.99
AED 79.99 Each (inc. VAT)
1
AED 76.18
AED 76.18 Each (ex VAT)
AED 79.99
AED 79.99 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comConverts From Gender
Female
Converts From Type
HDMI
Converts To Gender
Female
Converts To Type
HDMI
Type
HDMI
End 1
Female HDMI (1)
End 2
Female HDMI (1)
End 1 Number of Connectors
1
End 2 Number of Connectors
1
Colour
Black
Distrelec Product Id
30252467
Country of Origin
China