StarTech.com Cisco Compatible SFP Transceiver Module, Full Duplex, 1000Mbit/s

RS Stock No.: 193-0206Brand: StarTech.comManufacturers Part No.: GLCLHSM10PSTDistrelec Article No.: 30294000
brand-logo

Technical Document

Specifications

Maximum Transfer Distance

10km

Network Speed

1000Mbit/s

Compatible Brands

Cisco

Connection Port

SFP

Fibre Operating Mode

Full Duplex

Maximum Data Transfer Rate

1.25Gbps

Distrelec Product Id

30294000

Country of Origin

China

Stock information temporarily unavailable.

AED 2,732.52

AED 2,732.52 Each (ex VAT)

AED 2,869.15

AED 2,869.15 Each (inc. VAT)

StarTech.com Cisco Compatible SFP Transceiver Module, Full Duplex, 1000Mbit/s

AED 2,732.52

AED 2,732.52 Each (ex VAT)

AED 2,869.15

AED 2,869.15 Each (inc. VAT)

StarTech.com Cisco Compatible SFP Transceiver Module, Full Duplex, 1000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Transfer Distance

10km

Network Speed

1000Mbit/s

Compatible Brands

Cisco

Connection Port

SFP

Fibre Operating Mode

Full Duplex

Maximum Data Transfer Rate

1.25Gbps

Distrelec Product Id

30294000

Country of Origin

China