StarTech.com 7 Port USB 3.0 USB A, USB C Hub, AC Adapter Powered, 14.9cm
RS Stock No.: 186-3267Brand: StarTech.comManufacturers Part No.: HB30C5A2CSCDistrelec Article No.: 30231347

Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
7
USB Standard
USB 3.0
USB Connection Type
USB A, USB C
Power Source
AC Adapter
Data Rate
5Gbit/s
Dimensions
14.9 cm x 65 mm x 2.4cm
Depth
65mm
Height
24mm
Width
149mm
AED 609.21
AED 609.21 Each (ex VAT)
AED 639.67
AED 639.67 Each (inc. VAT)
StarTech.com 7 Port USB 3.0 USB A, USB C Hub, AC Adapter Powered, 14.9cm
1
AED 609.21
AED 609.21 Each (ex VAT)
AED 639.67
AED 639.67 Each (inc. VAT)
StarTech.com 7 Port USB 3.0 USB A, USB C Hub, AC Adapter Powered, 14.9cm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
7
USB Standard
USB 3.0
USB Connection Type
USB A, USB C
Power Source
AC Adapter
Data Rate
5Gbit/s
Dimensions
14.9 cm x 65 mm x 2.4cm
Depth
65mm
Height
24mm
Width
149mm