StarTech.com 4 Port USB 3.0 USB A, USB C Hub, USB Powered, 50x13.5x20mm

RS Stock No.: 223-0911Brand: StarTech.comManufacturers Part No.: HB30CM4ABDistrelec Article No.: 30231350
brand-logo
View all in Home

Technical Document

Specifications

Number of Usb Ports

4

USB Standard

USB 3.0

USB Connection Type

USB A, USB C

Power Source

USB

Data Rate

5Gbit/s

Dimensions

50x13.5x20mm

Depth

13.5mm

Height

20mm

Width

50mm

Distrelec Product Id

30231350

Country of Origin

China

Stock information temporarily unavailable.

AED 215.25

AED 215.25 Each (ex VAT)

AED 226.01

AED 226.01 Each (inc. VAT)

StarTech.com 4 Port USB 3.0 USB A, USB C Hub, USB Powered, 50x13.5x20mm

AED 215.25

AED 215.25 Each (ex VAT)

AED 226.01

AED 226.01 Each (inc. VAT)

StarTech.com 4 Port USB 3.0 USB A, USB C Hub, USB Powered, 50x13.5x20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Usb Ports

4

USB Standard

USB 3.0

USB Connection Type

USB A, USB C

Power Source

USB

Data Rate

5Gbit/s

Dimensions

50x13.5x20mm

Depth

13.5mm

Height

20mm

Width

50mm

Distrelec Product Id

30231350

Country of Origin

China