Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
4
USB Standard
USB 3.2
USB Connection Type
USB C
Power Source
USB Bus
Network Connection Type
USB
Dimensions
170 x 142 x 30mm
Depth
170mm
Height
30mm
Width
142mm
Country of Origin
China
Stock information temporarily unavailable.
AED 314.16
AED 314.16 Each (ex VAT)
AED 329.87
AED 329.87 Each (inc. VAT)
StarTech.com 4 Port USB 3.2 USB C Hub, USB Bus Powered, 170 x 142 x 30mm
1
AED 314.16
AED 314.16 Each (ex VAT)
AED 329.87
AED 329.87 Each (inc. VAT)
StarTech.com 4 Port USB 3.2 USB C Hub, USB Bus Powered, 170 x 142 x 30mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
4
USB Standard
USB 3.2
USB Connection Type
USB C
Power Source
USB Bus
Network Connection Type
USB
Dimensions
170 x 142 x 30mm
Depth
170mm
Height
30mm
Width
142mm
Country of Origin
China