StarTech.com HDMI to VGA Adapter, 245mm Length - 1920 x 1080 Maximum Resolution
RS Stock No.: 177-8825Brand: StarTech.comManufacturers Part No.: HD2VGAE2Distrelec Article No.: 30214162

Technical Document
Specifications
Brand
StarTech.comVideo Input
HDMI
Video Output
VGA
Number of Video Outputs
1
Maximum Resolution
1920 x 1080
Cable Length
245mm
Distrelec Product Id
30214162
Country of Origin
China
You may be interested in
StarTech.com Mini HDMI to VGA Adapter, 203mm Length - 1920 x 1080 Maximum ResolutionBrand: StarTech.com
AED 114.00Each (ex VAT)
Stock information temporarily unavailable.
AED 285.39
AED 285.39 Each (ex VAT)
AED 299.66
AED 299.66 Each (inc. VAT)
StarTech.com HDMI to VGA Adapter, 245mm Length - 1920 x 1080 Maximum Resolution
1
AED 285.39
AED 285.39 Each (ex VAT)
AED 299.66
AED 299.66 Each (inc. VAT)
StarTech.com HDMI to VGA Adapter, 245mm Length - 1920 x 1080 Maximum Resolution
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
StarTech.com Mini HDMI to VGA Adapter, 203mm Length - 1920 x 1080 Maximum ResolutionBrand: StarTech.com
AED 114.00Each (ex VAT)
Technical Document
Specifications
Brand
StarTech.comVideo Input
HDMI
Video Output
VGA
Number of Video Outputs
1
Maximum Resolution
1920 x 1080
Cable Length
245mm
Distrelec Product Id
30214162
Country of Origin
China
You may be interested in
StarTech.com Mini HDMI to VGA Adapter, 203mm Length - 1920 x 1080 Maximum ResolutionBrand: StarTech.com
AED 114.00Each (ex VAT)