Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com HDMI 1.4, 12.7cm Female HDMI to Male Micro HDMIHigh Speed 4K @ 30Hz

RS Stock No.: 176-5744Brand: StarTech.comManufacturers Part No.: HDADFM5INDistrelec Article No.: 30214164
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Length

12.7cm

Connector 1

HDMI

Connector 2

Micro HDMI

HDMI Cable Speed

High Speed

HDMI Version

HDMI 1.4

Maximum Resolution

4K @ 30Hz

Connector 1 Gender

Female

Connector 2 Gender

Male

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Outer Sheath Material

PVC

Size of Strands

34 AWG

Standards Met

CE Certificate

Distrelec Product Id

30214164

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 108.51

AED 108.51 Each (ex VAT)

AED 113.94

AED 113.94 Each (inc. VAT)

StarTech.com HDMI 1.4, 12.7cm Female HDMI to Male Micro HDMIHigh Speed 4K @ 30Hz

AED 108.51

AED 108.51 Each (ex VAT)

AED 113.94

AED 113.94 Each (inc. VAT)

StarTech.com HDMI 1.4, 12.7cm Female HDMI to Male Micro HDMIHigh Speed 4K @ 30Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

12.7cm

Connector 1

HDMI

Connector 2

Micro HDMI

HDMI Cable Speed

High Speed

HDMI Version

HDMI 1.4

Maximum Resolution

4K @ 30Hz

Connector 1 Gender

Female

Connector 2 Gender

Male

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Outer Sheath Material

PVC

Size of Strands

34 AWG

Standards Met

CE Certificate

Distrelec Product Id

30214164

Country of Origin

China

You may be interested in