StarTech.com HDMI over HDMI Signal Booster 35m, 1920 x 1080 Maximum Resolution

Technical Document
Specifications
Brand
StarTech.comType
Signal Booster
Video Connection Type
HDMI
Number of Video Ports
1
Transmission Method
HDMI
Maximum Resolution
1920 x 1080
Extension Distance
35m
Local Device Dimensions
54.2 x 42.2 x 26.2mm
Audio Connection Type
HDMI
Local Device Weight
74g
Local Device Depth
42.2mm
Local Device Height
26.2mm
Local Device Width
54.2mm
Distrelec Product Id
30252487
Country of Origin
China
AED 163.62
AED 163.62 Each (ex VAT)
AED 171.80
AED 171.80 Each (inc. VAT)
1
AED 163.62
AED 163.62 Each (ex VAT)
AED 171.80
AED 171.80 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comType
Signal Booster
Video Connection Type
HDMI
Number of Video Ports
1
Transmission Method
HDMI
Maximum Resolution
1920 x 1080
Extension Distance
35m
Local Device Dimensions
54.2 x 42.2 x 26.2mm
Audio Connection Type
HDMI
Local Device Weight
74g
Local Device Depth
42.2mm
Local Device Height
26.2mm
Local Device Width
54.2mm
Distrelec Product Id
30252487
Country of Origin
China