StarTech.com HDMI over HDMI Extender 14m, 4096 x 2160 Maximum Resolution

Technical Document
Specifications
Brand
StarTech.comType
Extender
Video Connection Type
HDMI
Number of Video Ports
1
Transmission Method
HDMI
Maximum Resolution
4096 x 2160
Extension Distance
14m
Local Device Dimensions
28 x 52 x 14mm
Local Device Weight
15g
Local Device Depth
28mm
Local Device Height
14mm
Local Device Width
52mm
Distrelec Product Id
30252488
Country of Origin
China
AED 260.70
AED 260.70 Each (ex VAT)
AED 273.74
AED 273.74 Each (inc. VAT)
1
AED 260.70
AED 260.70 Each (ex VAT)
AED 273.74
AED 273.74 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comType
Extender
Video Connection Type
HDMI
Number of Video Ports
1
Transmission Method
HDMI
Maximum Resolution
4096 x 2160
Extension Distance
14m
Local Device Dimensions
28 x 52 x 14mm
Local Device Weight
15g
Local Device Depth
28mm
Local Device Height
14mm
Local Device Width
52mm
Distrelec Product Id
30252488
Country of Origin
China